TDA8172 vs TDA8178S feature comparison

TDA8172 STMicroelectronics

Buy Now Datasheet

TDA8178S STMicroelectronics

Buy Now Datasheet
Source Content uid TDA8172 TDA8178S
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code ZFM
Package Description HEPTAWATT-7
Pin Count 7
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PZFM-T7
JESD-609 Code e0 e0
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.15,.2TB ZIP7,.15,.2TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 42 V
Supply Voltage-Min (Vsup) 35 V 10 V
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Number of Functions 1
Operating Temperature-Max 150 °C
Operating Temperature-Min
Temperature Grade OTHER

Compare TDA8172 with alternatives

Compare TDA8178S with alternatives