TDA8172
vs
TA8403K
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TOSHIBA CORP
|
Part Package Code |
ZFM
|
SFM
|
Package Description |
HEPTAWATT-7
|
HSIP-7
|
Pin Count |
7
|
7
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Application |
TV; MONITOR
|
TV
|
Blanking Output |
NO
|
NO
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-PZFM-T7
|
R-PSFM-T7
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
|
Number of Terminals |
7
|
7
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
|
Package Equivalence Code |
ZIP7,.15,.2TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
35 V
|
27 V
|
Supply Voltage-Min (Vsup) |
35 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Peak Reflow Temperature (Cel) |
|
240
|
Temperature Grade |
|
OTHER
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TDA8172 with alternatives
Compare TA8403K with alternatives