TDA8177 vs LA7841 feature comparison

TDA8177 STMicroelectronics

Buy Now Datasheet

LA7841 onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Part Package Code ZFM SFM
Package Description Zfm, Zip7,.2,.1tb Sfm, Sip7,.05tb
Pin Count 7 7
Reach Compliance Code Not Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output No No
Consumer IC Type Vertical Deflection Ic Vertical Deflection Ic
JESD-30 Code R-PZIP-T7 R-XSFM-T7
JESD-609 Code e0
Length 10.225 Mm 18 Mm
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material Plastic/Epoxy Unspecified
Package Code ZFM SFM
Package Equivalence Code ZIP7,.2,.1TB SIP7,.05TB
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
Seated Height-Max 19.77 Mm 15 Mm
Supply Voltage-Max (Vsup) 35 V 33 V
Supply Voltage-Min (Vsup) 10 V 16 V
Surface Mount No No
Temperature Grade Commercial Extended Other
Terminal Finish Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 1.27 Mm 2.54 Mm
Terminal Position Zig-Zag Single
Width 7.88 Mm 3 Mm
Base Number Matches 3 2
Application Tv
Technology Bipolar