TDA9302H vs TDA4865AJ feature comparison

TDA9302H STMicroelectronics

Buy Now Datasheet

TDA4865AJ NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Part Package Code ZFM ZFM
Package Description Zfm, Zip7,.2,.1tb Zfm, Zip7,.2,.1tb
Pin Count 7 7
Reach Compliance Code Not Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application Tv; Monitor
Blanking Output No Yes
Consumer IC Type Vertical Deflection Ic Vertical Deflection Ic
JESD-30 Code R-PZIP-T7 R-PZIP-T7
JESD-609 Code e0
Length 10.225 Mm 13 Mm
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code ZFM ZFM
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
Seated Height-Max 19.77 Mm
Supply Voltage-Max (Vsup) 30 V 35 V
Supply Voltage-Min (Vsup) 15 V 9 V
Surface Mount No No
Technology Bipolar Bipolar
Terminal Finish Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Zig-Zag Zig-Zag
Width 7.88 Mm 7.88 Mm
Base Number Matches 1 1
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Supply Current-Max 60 Ma
Temperature Grade Commercial Extended