TDA9309 vs TDA4865J feature comparison

TDA9309 STMicroelectronics

Buy Now Datasheet

TDA4865J NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Part Package Code ZFM ZFM
Package Description Zip, Zip7,.2,.1tb Zfm, Zip7,.2,.1tb
Pin Count 7 7
Reach Compliance Code Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application Tv; Monitor
Blanking Output No Yes
Consumer IC Type Vertical Deflection Ic Vertical Deflection Ic
JESD-30 Code R-PZIP-T7 R-PZIP-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code ZIP ZFM
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 35 V
Supply Voltage-Min (Vsup) 10 V 9 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Extended Commercial Extended
Terminal Form Through-Hole Through-Hole
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Zig-Zag Zig-Zag
Base Number Matches 1 1
Length 13 Mm
Supply Current-Max 60 Ma
Width 7.88 Mm