TDSO5160
vs
GL8D156
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
SHARP CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Vishay
|
|
JESD-609 Code |
e4
|
e0
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Terminal Finish |
Silver (Ag)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
1
|
Color |
|
RED
|
Configuration |
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
|
14.12 mm
|
Forward Current-Max |
|
0.02 A
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-30 °C
|
|
|
|
Compare TDSO5160 with alternatives
Compare GL8D156 with alternatives