TEA6811V
vs
LV24010LP
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
SANYO ELECTRIC CO LTD
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO AVAILABLE FREQUENCY RANGE 0.144 MHZ-22 MHZ
|
ALSO REQUIRES 2.5V TO 4.0V DIGITAL SUPPLY
|
Built-in IF Amplifier |
NO
|
NO
|
Consumer IC Type |
AUDIO TUNER
|
AUDIO TUNER
|
Input Frequency-Max (RF) |
108 MHz
|
|
Input Frequency-Min (RF) |
60 MHz
|
|
JESD-30 Code |
R-PDSO-G40
|
S-XQCC-N40
|
JESD-609 Code |
e0
|
|
Length |
15.4 mm
|
5 mm
|
Noise Figure-Nom |
7 dB
|
|
Number of Bands |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SSOP
|
VQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
CHIP CARRIER, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.7 mm
|
0.85 mm
|
Supply Current-Max |
56 mA
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.762 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.55 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFN
|
Package Description |
|
VQCCN,
|
Pin Count |
|
40
|
Package Equivalence Code |
|
LCC40,.2SQ,16
|
Technology |
|
BICMOS
|
|
|
|
Compare TEA6811V with alternatives
Compare LV24010LP with alternatives