TEM-120-02-04.0-FG-D-LC-K vs TEM-120-02-04.0-FG-D-LC feature comparison

TEM-120-02-04.0-FG-D-LC-K Samtec Inc

Buy Now Datasheet

TEM-120-02-04.0-FG-D-LC Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.197 inch 0.197 inch
Body Depth 0.26 inch 0.26 inch
Body Length 0.984 inch 0.984 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD FLASH OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
Mating Contact Pitch 0.031 inch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.0038 mm 5.0038 mm
Plating Thickness 3u inch 3u inch
Rated Current (Signal) 2.6 A 2.6 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
Base Number Matches 1 2

Compare TEM-120-02-04.0-FG-D-LC-K with alternatives

Compare TEM-120-02-04.0-FG-D-LC with alternatives