TES5-4811WI
vs
REC5-4805SRWZ/H4/A/X2
feature comparison
| Part Life Cycle Code |
Contact Manufacturer
|
Active
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| HTS Code |
8542.39.00.01
|
|
| Base Number Matches |
2
|
1
|
| Rohs Code |
|
Yes
|
| Package Description |
|
Dma,
|
| ECCN Code |
|
EAR99
|
| Analog IC - Other Type |
|
Dc-Dc Regulated Power Supply Module
|
| Approvals |
|
Ul, Iec, En
|
| Efficiency (Main Output) |
|
82%
|
| Input Voltage-Max |
|
72 V
|
| Input Voltage-Min |
|
18 V
|
| Input Voltage-Nom |
|
48 V
|
| JESD-30 Code |
|
R-PDMA-P9
|
| Length |
|
32 Mm
|
| Line Regulation-Max |
|
0.3%
|
| Load Regulation-Max |
|
0.6%
|
| Number of Functions |
|
1
|
| Number of Outputs |
|
1
|
| Number of Terminals |
|
9
|
| Operating Temperature-Max |
|
75 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Output Current-Max |
|
1 A
|
| Output Voltage-Max |
|
5.1 V
|
| Output Voltage-Min |
|
4.9 V
|
| Output Voltage-Nom |
|
5 V
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Code |
|
DMA
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Microelectronic Assembly
|
| Peak Reflow Temperature (Cel) |
|
Not Specified
|
| Protections |
|
Short Circuit
|
| Ripple Voltage (Main Out) |
|
0.017675 Vrms
|
| Screening Level |
|
Iec 60601-1
|
| Seated Height-Max |
|
10.7 Mm
|
| Surface Mount |
|
No
|
| Technology |
|
Hybrid
|
| Terminal Form |
|
Pin/Peg
|
| Terminal Pitch |
|
2.54 Mm
|
| Terminal Position |
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
| Total Power Output-Max |
|
5 W
|
| Trim/Adjustable Output |
|
No
|
| Width |
|
20.3 Mm
|
|
|
|