TFML-148-02-H-D-LC
vs
M620-H248-01-01
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
METHODE ELECTRONICS INC
|
Reach Compliance Code |
|
unknown
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Finish Mating |
|
TIN LEAD OVER COPPER
|
Contact Finish Termination |
|
TIN LEAD OVER COPPER
|
Contact Gender |
|
MALE
|
Contact Material |
|
NOT SPECIFIED
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e0
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
1 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
96
|
UL Flammability Code |
|
94V-0
|
Base Number Matches |
|
1
|
|
|
|
Compare M620-H248-01-01 with alternatives