TGA1071-EPU
vs
MGFC5108
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
MITSUBISHI ELECTRIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13 dB
|
17 dB
|
Input Power-Max (CW) |
20 dBm
|
|
Operating Frequency-Max |
40000 MHz
|
27000 MHz
|
Operating Frequency-Min |
36000 MHz
|
24000 MHz
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIE OR CHIP
|
Additional Feature |
|
LOW NOISE
|
Package Equivalence Code |
|
DIE OR CHIP
|
Power Supplies |
|
5 V
|
Technology |
|
GAAS
|
VSWR-Max |
|
2.5
|
|
|
|
Compare TGA1071-EPU with alternatives
Compare MGFC5108 with alternatives