TGA1071-EPU
vs
TGA3500-SM
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
TRIQUINT SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13 dB
|
34 dB
|
Input Power-Max (CW) |
20 dBm
|
25 dBm
|
Operating Frequency-Max |
40000 MHz
|
12000 MHz
|
Operating Frequency-Min |
36000 MHz
|
2000 MHz
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Characteristic Impedance |
|
50 Ω
|
VSWR-Max |
|
6
|
|
|
|
Compare TGA1071-EPU with alternatives
Compare TGA3500-SM with alternatives