TGA1071-EPU
vs
P35-4140-0
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
DAICO INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13 dB
|
5 dB
|
Input Power-Max (CW) |
20 dBm
|
|
Operating Frequency-Max |
40000 MHz
|
18000 MHz
|
Operating Frequency-Min |
36000 MHz
|
6000 MHz
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
1
|
4
|
Package Description |
|
DIE OR CHIP
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Equivalence Code |
|
DIE OR CHIP
|
Power Supplies |
|
5 V
|
Technology |
|
GAAS
|
|
|
|
Compare TGA1071-EPU with alternatives
Compare P35-4140-0 with alternatives