TGA2513-EPU
vs
TGA9070-SCC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
DIE OR CHIP
|
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17 dB
|
19 dB
|
Input Power-Max (CW) |
21 dBm
|
20 dBm
|
Number of Functions |
1
|
|
Operating Frequency-Max |
23000 MHz
|
29000 MHz
|
Operating Frequency-Min |
2000 MHz
|
23000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TGA2513-EPU with alternatives
Compare TGA9070-SCC with alternatives