Part Details for TGA2513-EPU by TriQuint Semiconductor
Overview of TGA2513-EPU by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA2513-EPU
TGA2513-EPU CAD Models
TGA2513-EPU Part Data Attributes:
|
TGA2513-EPU
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA2513-EPU
TriQuint Semiconductor
Wide Band Low Power Amplifier, 2000MHz Min, 23000MHz Max, 1 Func, 0.082 X 0.053 INCH, 0.004 INCH HEIGHT, DIE-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 21 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 23000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for TGA2513-EPU
This table gives cross-reference parts and alternative options found for TGA2513-EPU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA2513-EPU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA2525 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, 1 Func, GAAS, 2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | TriQuint Semiconductor | TGA2513-EPU vs TGA2525 |
TGA2520 | Wide Band Medium Power Amplifier, 12000MHz Min, 16000MHz Max, 1 Func, GAAS, 0.098 X 0.055 INCH, 0.004 INCH HEIGHT, DIE-7 | TriQuint Semiconductor | TGA2513-EPU vs TGA2520 |
AMMC-6333-W50 | Wide Band Medium Power Amplifier, 18000MHz Min, 33000MHz Max, 1 Func, 0.100 X 0.051 INCH, DIE-9 | Broadcom Limited | TGA2513-EPU vs AMMC-6333-W50 |
FMA3058-000SQ | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-7 | Qorvo | TGA2513-EPU vs FMA3058-000SQ |
AMMC-6431-W10 | 25000MHz - 33000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.50 X 1.87 MM, DIE PACKAGE | Avago Technologies | TGA2513-EPU vs AMMC-6431-W10 |
TGA8310-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, DIE-8 | TriQuint Semiconductor | TGA2513-EPU vs TGA8310-SCC |
AMMC-5620-W10 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.0555 X 0.0397 INCH, DIE, 7 PIN | Broadcom Limited | TGA2513-EPU vs AMMC-5620-W10 |
FMA3058-000SQ | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-7 | RF Micro Devices Inc | TGA2513-EPU vs FMA3058-000SQ |
TGA9070-SCC | Wide Band Medium Power Amplifier, 23000MHz Min, 29000MHz Max, 4.10 X 3.00 MM, DIE-11 | TriQuint Semiconductor | TGA2513-EPU vs TGA9070-SCC |
RMPA19000 | Wide Band Medium Power Amplifier, 18000MHz Min, 22000MHz Max, 1 Func, GAAS, 4.45 X 3.50 MM, 0.05 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | TGA2513-EPU vs RMPA19000 |