TGA2520
vs
AMMC-6408-W10
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
33 dB
|
16 dB
|
Input Power-Max (CW) |
23.2 dBm
|
20 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
16000 MHz
|
18000 MHz
|
Operating Frequency-Min |
12000 MHz
|
6000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
6 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Technology |
GAAS
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
5A991.G
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Avago Technologies
|
Characteristic Impedance |
|
50 Ω
|
|
|
|
Compare TGA2520 with alternatives
Compare AMMC-6408-W10 with alternatives