Part Details for AMMC-6408-W10 by Avago Technologies
Overview of AMMC-6408-W10 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-08A06L | Coilcraft Inc | Variable Inductor, 0.112uH Min, 0.178uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-08SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
164-08L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020 |
Part Details for AMMC-6408-W10
AMMC-6408-W10 CAD Models
AMMC-6408-W10 Part Data Attributes
|
AMMC-6408-W10
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMMC-6408-W10
Avago Technologies
6000MHz - 18000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, ROHS COMPLIANT, DIE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 20 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for AMMC-6408-W10
This table gives cross-reference parts and alternative options found for AMMC-6408-W10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMC-6408-W10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-5620-W50 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.0555 X 0.0397 INCH, DIE | Agilent Technologies Inc | AMMC-6408-W10 vs AMMC-5620-W50 |
RMPA29000 | Wide Band Medium Power Amplifier, 27000MHz Min, 30000MHz Max, 1 Func, GAAS, 5.20 X 2.95 MM, 0.05 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | AMMC-6408-W10 vs RMPA29000 |
RMPA27000 | Wide Band Medium Power Amplifier, 27000MHz Min, 29000MHz Max, 1 Func, GAAS, 4 X 2.98 MM, 0.05 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | AMMC-6408-W10 vs RMPA27000 |
TGA2525 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, 1 Func, GAAS, 2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | Qorvo | AMMC-6408-W10 vs TGA2525 |
FMA3011-000S3 | Wide Band Medium Power Amplifier, 12700MHz Min, 16000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-16 | RF Micro Devices Inc | AMMC-6408-W10 vs FMA3011-000S3 |
AMMC-6431-W10 | 25000MHz - 33000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.50 X 1.87 MM, DIE PACKAGE | Avago Technologies | AMMC-6408-W10 vs AMMC-6431-W10 |
TGA4513-EPU | Wide Band High Power Amplifier, 27000MHz Min, 31000MHz Max, 0.110 X 0.087 INCH, 0.004 INCH HEIGHT, DIE-29 | TriQuint Semiconductor | AMMC-6408-W10 vs TGA4513-EPU |
FMA246-000 | Wide Band Low Power Amplifier, 8000MHz Min, 14000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-12 | RF Micro Devices Inc | AMMC-6408-W10 vs FMA246-000 |
TGA8622-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.109 X 0.085 INCH, 0.006 INCH HEIGHT, DIE-5 | TriQuint Semiconductor | AMMC-6408-W10 vs TGA8622-SCC |
RMPA39000 | Wide Band Medium Power Amplifier, 37000MHz Min, 40000MHz Max, 1 Func, GAAS, 4.28 X 2.90 MM, 0.05 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | AMMC-6408-W10 vs RMPA39000 |