TGA3500-SM
vs
P35-4140-0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
LUMENTUM OPERATIONS LLC
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
34 dB
|
|
Input Power-Max (CW) |
25 dBm
|
|
Operating Frequency-Max |
12000 MHz
|
|
Operating Frequency-Min |
2000 MHz
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
|
VSWR-Max |
6
|
|
Base Number Matches |
2
|
4
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Date Of Intro |
|
1988-08-08
|
|
|
|
Compare TGA3500-SM with alternatives