Part Details for TGA3500-SM by TriQuint Semiconductor
Overview of TGA3500-SM by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA3500-SM
TGA3500-SM CAD Models
TGA3500-SM Part Data Attributes
|
TGA3500-SM
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA3500-SM
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 2000MHz Min, 12000MHz Max, 8 X 8 MM, 2.10 MM HEIGHT, ANTIMONY, HALOGEN, PFOS, SVHC, TBBP-A FREE AND ROHS COMPLIANT, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 34 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 6 |
Alternate Parts for TGA3500-SM
This table gives cross-reference parts and alternative options found for TGA3500-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA3500-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGFC5213 | Wide Band Medium Power Amplifier, 27500MHz Min, 30000MHz Max, GAAS, DIE-15 | Mitsubishi Electric | TGA3500-SM vs MGFC5213 |
MGFC5212 | Wide Band Medium Power Amplifier, 24500MHz Min, 26500MHz Max, GAAS, DIE-14 | Mitsubishi Electric | TGA3500-SM vs MGFC5212 |
TGA8810-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 10000MHz Max, GAAS, 0.074 X 0.065 INCH, 0.006 INCH, CHIP-14 | TriQuint Semiconductor | TGA3500-SM vs TGA8810-SCC |
TGA1071-EPU | Wide Band Medium Power Amplifier, 36000MHz Min, 40000MHz Max, 3.40 X 2.10 MM, DIE-6 | TriQuint Semiconductor | TGA3500-SM vs TGA1071-EPU |
TGA3500-SM | Wide Band Medium Power Amplifier, 2000MHz Min, 12000MHz Max, QFN-28 | Qorvo | TGA3500-SM vs TGA3500-SM |
HMC486 | 7000MHz - 9000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8 | Analog Devices Inc | TGA3500-SM vs HMC486 |
FMA3008-000S3 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 2.35 X 1.78 MM, DIE-6 | RF Micro Devices Inc | TGA3500-SM vs FMA3008-000S3 |
SDA-7000 | Wide Band Medium Power Amplifier, 0MHz Min, 40000MHz Max, 1 Func, GAAS, 2.40 MM X 1.21 MM, 0.102 MM HEIGHT, LEAD FREE, DIE-7 | Qorvo | TGA3500-SM vs SDA-7000 |
P35-4140-0 | Wide Band Low Power Amplifier, 6000MHz Min, 18000MHz Max, GAAS, | DAICO Industries Inc | TGA3500-SM vs P35-4140-0 |
MGFC5214 | Wide Band Medium Power Amplifier, 37000MHz Min, 43000MHz Max, GAAS, DIE-16 | Mitsubishi Electric | TGA3500-SM vs MGFC5214 |