TGHDX5R00JE
vs
TGHDV5R00JE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Ohmite
|
Ohmite
|
Additional Feature |
NON-INDIUCTIVE
|
NON-INDIUCTIVE
|
Construction |
Rectangular
|
Rectangular
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
6 mm
|
6 mm
|
Package Length |
38 mm
|
38 mm
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Package Width |
25.5 mm
|
25.5 mm
|
Rated Power Dissipation (P) |
100 W
|
100 W
|
Rated Temperature |
100 °C
|
100 °C
|
Resistance |
5 Ω
|
5 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Nickel (Ni)
|
|
Terminal Shape |
FLEXIBLE WIRE
|
LUG
|
Tolerance |
5%
|
5%
|
Working Voltage |
1000 V
|
1000 V
|
Base Number Matches |
1
|
1
|
|
|
|