TH74KA26AVWJNG
vs
TH74KA26AVWJNG
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
THOMSON-CSF SEMICONDUCTORS
|
ATMEL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Array Type |
LINEAR
|
LINEAR
|
Body Length or Diameter |
30.22 mm
|
30.22 mm
|
Dynamic Range |
10000 dB
|
10000 dB
|
Housing |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
1 mA
|
1 mA
|
Output Range |
2.50V
|
2.50V
|
Output Type |
DIGITAL VOLTAGE
|
DIGITAL VOLTAGE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Pixel Size |
26 µm
|
26X26 µm
|
Sensors/Transducers Type |
IMAGE SENSOR,CCD
|
IMAGE SENSOR,CCD
|
Spectral Response (nm) |
800-1700
|
800-1700
|
Supply Voltage-Max |
18.5 V
|
18.5 V
|
Supply Voltage-Min |
17.5 V
|
17.5 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
4
|
4
|
|
|
|