THL10-2410
vs
PQQ10W-Q24-S3-S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TRACO ELECTRONIC AG
|
CUI INC
|
Package Description |
PACKAGE-5
|
SIP-7/8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
83%
|
85%
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
9 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
S-MDMA-P5
|
R-PSMA-T7
|
JESD-609 Code |
e3
|
|
Length |
25.4 mm
|
22 mm
|
Load Regulation-Max |
0.5%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
7
|
Operating Temperature-Max |
60 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
2.5 A
|
2.4 A
|
Output Voltage-Max |
3.366 V
|
3.366 V
|
Output Voltage-Min |
3.234 V
|
3.234 V
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Equivalence Code |
DIP4/18,.8
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
10.7 mm
|
12.5 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
10
|
NOT SPECIFIED
|
Total Power Output-Max |
8.25 W
|
8 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
25.4 mm
|
9.5 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
CUI Inc.
|
Approvals |
|
EN
|
Control Mode |
|
VOLTAGE-MODE
|
Line Regulation-Max |
|
0.5%
|
Package Code |
|
SMA
|
Protections |
|
SHORT CIRCUIT; OUTPUT OVERCURRENT
|
Ripple Voltage (Main Out) |
|
0.04242 Vrms
|
Switching Frequency-Max |
|
500 kHz
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare THL10-2410 with alternatives
Compare PQQ10W-Q24-S3-S with alternatives