There are no models available for this part yet.
Overview of THL10-2410 by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 | |
EPL6024-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 |
Price & Stock for THL10-2410 by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 1 |
|
$32.5000 | Buy Now | |||
DISTI #
THL10-2410
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 2500mA, 1"x1" Min Qty: 1 | 0 |
|
$36.6100 / $41.0600 | RFQ | |
DISTI #
000000000005283808
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$32.9600 / $39.4800 | Buy Now |
CAD Models for THL10-2410 by Traco Power
Part Data Attributes for THL10-2410 by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Package Description
|
PACKAGE-5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
83%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
S-MDMA-P5
|
JESD-609 Code
|
e3
|
Length
|
25.4 mm
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.5 A
|
Output Voltage-Max
|
3.366 V
|
Output Voltage-Min
|
3.234 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Equivalence Code
|
DIP4/18,.8
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Total Power Output-Max
|
8.25 W
|
Trim/Adjustable Output
|
NO
|
Width
|
25.4 mm
|
Alternate Parts for THL10-2410
This table gives cross-reference parts and alternative options found for THL10-2410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THL10-2410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB10-Q24-S3-T | 3.3 Vdc, 2.4 A, 7.92 W, 9~36 Vdc Input Range | CUI Inc | THL10-2410 vs PYB10-Q24-S3-T |
VHE100W-Q24-S3R3 | 3.3 Vdc, 20 A, 66 W, 9~36 Vdc Input Range | CUI Inc | THL10-2410 vs VHE100W-Q24-S3R3 |
PQQ10W-Q24-S3-S | DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid | CUI Inc | THL10-2410 vs PQQ10W-Q24-S3-S |