TIL194X-SM
vs
TLP624-2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
ISOCOM COMPONENTS LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
55 V
|
Configuration |
SINGLE
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
20%
|
100%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5300 V
|
5300 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN
|
TIN
|
Base Number Matches |
4
|
12
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, DIP-8
|
Current Transfer Ratio-Min |
|
50%
|
Forward Voltage-Max |
|
1.3 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Power Dissipation-Max |
|
0.15 W
|
Surface Mount |
|
NO
|
|
|
|
Compare TIL194X-SM with alternatives
Compare TLP624-2 with alternatives