TIL196X-SM vs SFH620-3 feature comparison

TIL196X-SM Isocom Components

Buy Now Datasheet

SFH620-3 Infineon Technologies AG

Buy Now
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V
Configuration SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 20%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e0
Number of Elements 4 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN Tin/Lead (Sn/Pb)
Base Number Matches 1 3
Current Transfer Ratio-Min 100%
Forward Voltage-Max 1.2 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.15 W
Response Time-Max 0.000002 s
Surface Mount NO

Compare TIL196X-SM with alternatives