TIP107
vs
TIP107
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
SEMELAB LTD
|
Part Package Code |
TO-220AB
|
TO-220AB
|
Package Description |
TO-220, 3 PIN
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
8 A
|
8 A
|
Configuration |
SINGLE
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
200
|
1000
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
80 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
4 MHz
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Collector-Emitter Voltage-Max |
|
100 V
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TIP107 with alternatives
Compare TIP107 with alternatives