TIP107 vs BD234 feature comparison

TIP107 Bourns Inc

Buy Now Datasheet

BD234 Continental Device India Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC CONTINENTAL DEVICE INDIA LTD
Part Package Code TO-220AB SIP
Package Description PLASTIC, TO-220, 3 PIN PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 8 A 2 A
Collector-Emitter Voltage-Max 100 V 45 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 200 40
JEDEC-95 Code TO-220AB TO-126
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Pbfree Code No
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 25 W
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 3 MHz

Compare TIP107 with alternatives

Compare BD234 with alternatives