TIP107
vs
TIP107
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
POWER INNOVATIONS LTD
|
CONTINENTAL DEVICE INDIA LTD
|
Part Package Code |
SFM
|
SFM
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
PLASTIC PACKAGE-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
8 A
|
Collector-Emitter Voltage-Max |
|
100 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
200
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation-Max (Abs) |
|
80 W
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare TIP107 with alternatives
Compare TIP107 with alternatives