TIP111
vs
BUX66C
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
SFM
|
|
Package Description |
TO-220, 3 PIN
|
FLANGE MOUNT, O-MBFM-P2
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
4 A
|
2 A
|
Collector-Emitter Voltage-Max |
80 V
|
350 V
|
Configuration |
DARLINGTON
|
SINGLE
|
DC Current Gain-Min (hFE) |
500
|
10
|
JEDEC-95 Code |
TO-220AB
|
TO-213AA
|
JESD-30 Code |
R-PSFM-T3
|
O-MBFM-P2
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
SINGLE
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.29.00.95
|
Collector-Base Capacitance-Max |
|
220 pF
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation Ambient-Max |
|
35 W
|
Power Dissipation-Max (Abs) |
|
35 W
|
Terminal Finish |
|
TIN LEAD
|
Transistor Application |
|
SWITCHING
|
Transition Frequency-Nom (fT) |
|
20 MHz
|
Turn-off Time-Max (toff) |
|
3100 ns
|
VCEsat-Max |
|
2.5 V
|
|
|
|
Compare TIP111 with alternatives
Compare BUX66C with alternatives