TIP112
vs
TIP116
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
RECTRON LTD
|
Part Package Code |
TO-220AB
|
TO-220AB
|
Package Description |
PLASTIC, TO-220, 3 PIN
|
TO-220, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
2 A
|
2 A
|
Collector-Emitter Voltage-Max |
100 V
|
|
Configuration |
SINGLE
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
1000
|
500
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Power Dissipation-Max (Abs) |
2 W
|
50 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Case Connection |
|
COLLECTOR
|
Moisture Sensitivity Level |
|
1
|
Polarity/Channel Type |
|
PNP
|
|
|
|
Compare TIP112 with alternatives
Compare TIP116 with alternatives