TIP112G vs JANTXV2N5666S feature comparison

TIP112G onsemi

Buy Now Datasheet

JANTXV2N5666S Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI MICROSEMI CORP
Part Package Code TO-220 3 LEAD STANDARD TO-5
Package Description LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN TO-5, 2 PIN
Pin Count 3 2
Manufacturer Package Code 221A
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Factory Lead Time 14 Weeks
Samacsys Manufacturer onsemi
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 5 A
Collector-Emitter Voltage-Max 100 V 200 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 500 40
JEDEC-95 Code TO-220AB TO-5
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 50 W 15 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 25 MHz
Base Number Matches 1 1
Rohs Code No
Reference Standard MIL-19500/455E

Compare TIP112G with alternatives

Compare JANTXV2N5666S with alternatives