TIP120
vs
TIP120
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
POWER INNOVATIONS LTD
|
MOTOROLA INC
|
Part Package Code |
SFM
|
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
17
|
HTS Code |
|
8541.29.00.95
|
Additional Feature |
|
LEADFORM OPTIONS ARE AVAILABLE
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
5 A
|
Collector-Base Capacitance-Max |
|
200 pF
|
Collector-Emitter Voltage-Max |
|
60 V
|
Configuration |
|
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE) |
|
1000
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation Ambient-Max |
|
65 W
|
Power Dissipation-Max (Abs) |
|
65 W
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
4 MHz
|
VCEsat-Max |
|
4 V
|
|
|
|
Compare TIP120 with alternatives
Compare TIP120 with alternatives