TIP126
vs
TIP126BU
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON CONSUMER ELECTRONICS
|
ON SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
5 A
|
5 A
|
Configuration |
DARLINGTON
|
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE) |
1000
|
1000
|
JESD-609 Code |
e0
|
e0
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
65 W
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Base Number Matches |
49
|
1
|
Part Package Code |
|
TO-220AB
|
Package Description |
|
PLASTIC, TO-220AB, 3 PIN
|
Pin Count |
|
3
|
HTS Code |
|
8541.29.00.95
|
Case Connection |
|
COLLECTOR
|
Collector-Emitter Voltage-Max |
|
80 V
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare TIP126BU with alternatives