TIP141
vs
TIP31C
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
POWER INNOVATIONS LTD
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
SOT
|
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
10 A
|
3 A
|
Collector-Emitter Voltage-Max |
80 V
|
|
Configuration |
DARLINGTON
|
SINGLE
|
DC Current Gain-Min (hFE) |
500
|
10
|
JESD-30 Code |
R-PSFM-T3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
25
|
55
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
30 W
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Transition Frequency-Nom (fT) |
|
3 MHz
|
|
|
|
Compare TIP141 with alternatives