TIP29CTU
vs
TIP32
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
SEMELAB LTD
|
Part Package Code |
TO-220
|
|
Package Description |
TO-220, 3 PIN
|
,
|
Pin Count |
3
|
|
Manufacturer Package Code |
TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1 A
|
3 A
|
Collector-Emitter Voltage-Max |
100 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
10
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
NPN
|
PNP
|
Power Dissipation-Max (Abs) |
30 W
|
40 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
3 MHz
|
3 MHz
|
Base Number Matches |
2
|
50
|
|
|
|
Compare TIP29CTU with alternatives