TIP31B vs TIP31B-DR6274 feature comparison

TIP31B Microsemi Corporation

Buy Now Datasheet

TIP31B-DR6274 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP HARRIS SEMICONDUCTOR
Part Package Code SFM
Package Description PLASTIC, TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-220 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Configuration SINGLE
Number of Elements 1
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 40 W
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 3 MHz
VCEsat-Max 1.2 V

Compare TIP31B with alternatives

Compare TIP31B-DR6274 with alternatives