TIP31B vs TIP31B16A feature comparison

TIP31B Secos Corporation

Buy Now Datasheet

TIP31B16A Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SECOS CORP MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 2 1
Package Description FLANGE MOUNT, R-PSFM-T3
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 3 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 25
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 40 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz

Compare TIP31B with alternatives

Compare TIP31B16A with alternatives