TIP32A
vs
TIP29B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GE INDUSTRIAL SOLUTIONS
|
BANEASA S A
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SFM
|
Package Description |
|
TO-220, 3 PIN
|
Pin Count |
|
3
|
Collector Current-Max (IC) |
|
2 A
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
15
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare TIP32A with alternatives
Compare TIP29B with alternatives