TIP32B
vs
TIP29
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SOLID STATE DEVICES INC
|
SEMICONDUCTORS INC
|
Package Description |
TO-220, 3 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
3 A
|
1 A
|
Collector-Emitter Voltage-Max |
80 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
15
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation-Max (Abs) |
40 W
|
30 W
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
3 MHz
|
3 MHz
|
VCEsat-Max |
1.2 V
|
|
Base Number Matches |
47
|
43
|
ECCN Code |
|
EAR99
|
|
|
|