TIP512 vs SDT5913 feature comparison

TIP512 Texas Instruments

Buy Now Datasheet

SDT5913 Solitron Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SOLITRON DEVICES INC
Package Description POST/STUD MOUNT, O-MUPM-D3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED COLLECTOR
Collector Current-Max (IC) 4 A 2 A
Collector-Emitter Voltage-Max 150 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 120
JEDEC-95 Code TO-61 TO-66
JESD-30 Code O-MUPM-D3 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 4 W 35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz 50 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
HTS Code 8541.29.00.75
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 35 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
VCEsat-Max 0.35 V

Compare TIP512 with alternatives

Compare SDT5913 with alternatives