TIP512 vs SGSF343 feature comparison

TIP512 Texas Instruments

Buy Now Datasheet

SGSF343 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Package Description POST/STUD MOUNT, O-MUPM-D3 TO-220, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 4 A 8 A
Collector-Emitter Voltage-Max 150 V 450 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 5
JEDEC-95 Code TO-61 TO-220AB
JESD-30 Code O-MUPM-D3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 4 W 95 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form SOLDER LUG THROUGH-HOLE
Terminal Position UPPER SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SFM
Pin Count 3
HTS Code 8541.29.00.95
Additional Feature HOLLOW-EMITTER
JESD-609 Code e3
Power Dissipation Ambient-Max 85 W
Terminal Finish MATTE TIN
Turn-off Time-Max (toff) 2850 ns
Turn-on Time-Max (ton) 1000 ns
VCEsat-Max 1.5 V

Compare TIP512 with alternatives

Compare SGSF343 with alternatives