TJA1040T/CM,118
vs
TJA1057T,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8
|
3.90 MM, PLASTIC, MS-012, SOT96-1, SO-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT96-1
|
SOT96-1
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
17 Weeks
|
|
Samacsys Manufacturer |
NXP
|
NXP
|
Data Rate |
1000 Mbps
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Transceivers |
1
|
1
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
0.07 mA
|
70 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Finish |
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare TJA1040T/CM,118 with alternatives
-
TJA1040T/CM,118 vs TJA1051T/1J
-
TJA1040T/CM,118 vs SN65HVD1040DG4
-
TJA1040T/CM,118 vs 935268735118
-
TJA1040T/CM,118 vs SN65HVD1050D
-
TJA1040T/CM,118 vs 935268735112
-
TJA1040T/CM,118 vs TJA1049T,118
-
TJA1040T/CM,118 vs MCP2542FD-E/MF
-
TJA1040T/CM,118 vs 935196020112
-
TJA1040T/CM,118 vs MAX13053ASA+T
Compare TJA1057T,118 with alternatives
-
TJA1057T,118 vs SN65HVD251DR
-
TJA1057T,118 vs MAX3053ASA-T
-
TJA1057T,118 vs MAX3057ASA+T
-
TJA1057T,118 vs AMIS42675ICAA1RG
-
TJA1057T,118 vs TJA1050T/N1,118
-
TJA1057T,118 vs MAX13051ASA-T
-
TJA1057T,118 vs TJA1051T/3,118
-
TJA1057T,118 vs MAX13053ASA+
-
TJA1057T,118 vs MAX13053ASA