Part Details for TJA1057T,118 by NXP Semiconductors
Overview of TJA1057T,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1057T,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7117
|
Newark | Can Transceiver, Aec-Q100, 5Mbps, Soic-8, Ic Interface Type:Can, Serial, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Rohs Compliant: Yes |Nxp TJA1057T,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1885 |
|
$0.5740 / $0.9360 | Buy Now |
DISTI #
97W3129
|
Newark | High-Speed Can Transceiver/Reel Rohs Compliant: Yes |Nxp TJA1057T,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.5450 | Buy Now |
DISTI #
41AH8292
|
Newark | Can Transceiver, -40 To 150Deg C, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp TJA1057T,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9020 | Buy Now |
DISTI #
568-13281-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.3964 / $1.0500 | Buy Now |
DISTI #
TJA1057T,118
|
Avnet Americas | CAN 40Kbps Normal/Silent 5.25V 8-Pin SO - Tape and Reel (Alt: TJA1057T,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 32500 |
|
RFQ | |
DISTI #
771-TJA1057T118
|
Mouser Electronics | CAN Interface IC Hi-speed CAN trnscvr RoHS: Compliant | 2376 |
|
$0.4090 / $0.8500 | Buy Now |
|
Future Electronics | TJA1057 Series 5.25 V Surface Mount High-Speed CAN Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
|
Future Electronics | TJA1057 Series 5.25 V Surface Mount High-Speed CAN Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
DISTI #
TJA1057T,118
|
Avnet Americas | CAN 40Kbps Normal/Silent 5.25V 8-Pin SO - Tape and Reel (Alt: TJA1057T,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 32500 |
|
RFQ | |
|
Ameya Holding Limited | TJA1057 Series 5.25 V Surface Mount High-Speed CAN Transceiver - SOIC-8 | 1666 |
|
RFQ |
Part Details for TJA1057T,118
TJA1057T,118 CAD Models
TJA1057T,118 Part Data Attributes
|
TJA1057T,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1057T,118
NXP Semiconductors
TJA1057 - High-speed CAN transceiver SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TJA1057T,118
This table gives cross-reference parts and alternative options found for TJA1057T,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1057T,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13051ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TJA1057T,118 vs MAX13051ASA |
SN65HVD1050DR | High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125 | Texas Instruments | TJA1057T,118 vs SN65HVD1050DR |
TJA1051T/3 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TJA1057T,118 vs TJA1051T/3 |
TJA1050T/N1,518 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1057T,118 vs TJA1050T/N1,518 |
TJA1051T/CM,118 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1057T,118 vs TJA1051T/CM,118 |
TJA1050T/N1 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | TJA1057T,118 vs TJA1050T/N1 |
MAX3059ASA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | TJA1057T,118 vs MAX3059ASA+T |
MAX13052ASA/AUT | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TJA1057T,118 vs MAX13052ASA/AUT |
MAX3053ASA+ | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | TJA1057T,118 vs MAX3053ASA+ |
MAX13053ASA-T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TJA1057T,118 vs MAX13053ASA-T |