TJA1041T/N1M,518
vs
SP000938316
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
|
Pin Count |
14
|
|
Manufacturer Package Code |
SOT108-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-PDSO-G14
|
|
Length |
8.65 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
14
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare TJA1041T/N1M,518 with alternatives
-
TJA1041T/N1M,518 vs TJA1054T/N1M,518
-
TJA1041T/N1M,518 vs TJA1054AT,118
-
TJA1041T/N1M,518 vs TJA1048T
-
TJA1041T/N1M,518 vs TJA1054T/S430/N,51
-
TJA1041T/N1M,518 vs 935290248115
-
TJA1041T/N1M,518 vs 935278812518
-
TJA1041T/N1M,518 vs TLE62543GDTMA1
-
TJA1041T/N1M,518 vs TCAN1044DRBRQ1
-
TJA1041T/N1M,518 vs TJA1051T/E/1J
Compare SP000938316 with alternatives