Part Details for TJA1041T/N1M,518 by NXP Semiconductors
Overview of TJA1041T/N1M,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TJA1041T/N1M,518
TJA1041T/N1M,518 CAD Models
TJA1041T/N1M,518 Part Data Attributes:
|
TJA1041T/N1M,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1041T/N1M,518
NXP Semiconductors
TJA1041 - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TJA1041T/N1M,518
This table gives cross-reference parts and alternative options found for TJA1041T/N1M,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1041T/N1M,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261511005 | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | NXP Semiconductors | TJA1041T/N1M,518 vs 935261511005 |
TJA1040T/S965,518 | TJA1040T | NXP Semiconductors | TJA1041T/N1M,518 vs TJA1040T/S965,518 |
TLE8251VSJ | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | TJA1041T/N1M,518 vs TLE8251VSJ |
HI-5115113PSI | LINE TRANSCEIVER, PDSO18, PLASTIC, WSOIC-18 | Holt Integrated Circuits Inc | TJA1041T/N1M,518 vs HI-5115113PSI |
HI-5112PSI | Interface Circuit, PDSO18, WSOIC-18 | Holt Integrated Circuits Inc | TJA1041T/N1M,518 vs HI-5112PSI |
PCA82C250T/YMBJ | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | TJA1041T/N1M,518 vs PCA82C250T/YMBJ |
TLE9250VLE | Interface Circuit, PDSO8, TSON-8 | Infineon Technologies AG | TJA1041T/N1M,518 vs TLE9250VLE |
TJA1041AT/M,112 | TJA1041A - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | TJA1041T/N1M,518 vs TJA1041AT/M,112 |
SP000938316 | Interface Circuit, | Infineon Technologies AG | TJA1041T/N1M,518 vs SP000938316 |
TJA1050T/N1M,118 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1041T/N1M,518 vs TJA1050T/N1M,118 |