TJA1041T/N1M,518
vs
TJA1040T/S965,518
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
14
|
|
Manufacturer Package Code |
SOT108-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G8
|
Length |
8.65 mm
|
4.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TJA1041T/N1M,518 with alternatives
-
TJA1041T/N1M,518 vs SP000407102
-
TJA1041T/N1M,518 vs 935224900118
-
TJA1041T/N1M,518 vs TLE6251-3G
-
TJA1041T/N1M,518 vs TLE6253G
-
TJA1041T/N1M,518 vs 935285277118
-
TJA1041T/N1M,518 vs 935263364027
-
TJA1041T/N1M,518 vs TJA1054AT/M,518
-
TJA1041T/N1M,518 vs 935278812118
-
TJA1041T/N1M,518 vs TLE9251VLEXUMA1
Compare TJA1040T/S965,518 with alternatives
-
TJA1040T/S965,518 vs SP000407102
-
TJA1040T/S965,518 vs 935224900118
-
TJA1040T/S965,518 vs TLE6251-3G
-
TJA1040T/S965,518 vs TLE6253G
-
TJA1040T/S965,518 vs 935285277118
-
TJA1040T/S965,518 vs 935263364027
-
TJA1040T/S965,518 vs TJA1054AT/M,518
-
TJA1040T/S965,518 vs 935278812118
-
TJA1040T/S965,518 vs TLE9251VLEXUMA1