TJA1042T/1
vs
PI2C3020A
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
|
TSSOP
|
Package Description |
|
TSSOP, TSSOP48,.3,20
|
Pin Count |
|
48
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Data Rate |
|
16000 Mbps
|
JESD-30 Code |
|
R-PDSO-G48
|
JESD-609 Code |
|
e0
|
Length |
|
12.5 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
48
|
Number of Transceivers |
|
1
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP48,.3,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Telecom IC Type |
|
INTERFACE CIRCUIT
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Width |
|
6.1 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare PI2C3020A with alternatives