TJA1042T/1
vs
TJA1048TK,118
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Not Recommended
|
Ihs Manufacturer |
|
NXP SEMICONDUCTORS
|
Part Package Code |
|
SON
|
Package Description |
|
4.50 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT1086-2, HVSON-14
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
SOT1086-2
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
10 Weeks
|
Samacsys Manufacturer |
|
NXP
|
Data Rate |
|
1000 Mbps
|
JESD-30 Code |
|
R-PDSO-N14
|
JESD-609 Code |
|
e3
|
Length |
|
4.5 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
14
|
Number of Transceivers |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVSON
|
Package Equivalence Code |
|
SOLCC14,.12,25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
1 mm
|
Supply Current-Max |
|
0.14 mA
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Telecom IC Type |
|
INTERFACE CIRCUIT
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare TJA1048TK,118 with alternatives
-
TJA1048TK,118 vs 935261511005
-
TJA1048TK,118 vs TJA1040T/S965,518
-
TJA1048TK,118 vs TLE8251VSJ
-
TJA1048TK,118 vs HI-5115113PSI
-
TJA1048TK,118 vs HI-5112PSI
-
TJA1048TK,118 vs PCA82C250T/YMBJ
-
TJA1048TK,118 vs TLE9250VLE
-
TJA1048TK,118 vs TJA1041AT/M,112
-
TJA1048TK,118 vs SP000938316