TJA1050U vs TJA1050U/N1,005 feature comparison

TJA1050U Philips Semiconductors

Buy Now Datasheet

TJA1050U/N1,005 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
JESD-609 Code e4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 1
Part Package Code DIE
Package Description DIE,
Pin Count 8
HTS Code 8542.39.00.01
JESD-30 Code R-XUUC-N8
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Qualification Status Not Qualified
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Position UPPER

Compare TJA1050U/N1,005 with alternatives