TJA1080TS/C,112
vs
TJA1043TK/1Y
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP2
|
SON
|
Package Description |
SSOP,
|
3 X 4.50 MM, 0.85 MM HEIGHT,GREEN, PLASTIC, MO-229, SOT1086-2, HVSON-14
|
Pin Count |
20
|
14
|
Manufacturer Package Code |
SOT339-1
|
SOT1086-2
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G14
|
Length |
7.2 mm
|
4.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
14
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
HVSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
|
Seated Height-Max |
2 mm
|
1 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
10 Weeks
|
Samacsys Manufacturer |
|
NXP
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
AEC-Q100
|
Terminal Finish |
|
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TJA1080TS/C,112 with alternatives
-
TJA1080TS/C,112 vs 935277284112
-
TJA1080TS/C,112 vs TJA1041AU
-
TJA1080TS/C,112 vs 1000BM2
-
TJA1080TS/C,112 vs PI2C3020A
-
TJA1080TS/C,112 vs 935302721118
-
TJA1080TS/C,112 vs TJA1048TK,118
-
TJA1080TS/C,112 vs 935295727118
-
TJA1080TS/C,112 vs 935261512518
-
TJA1080TS/C,112 vs HI-5113PSI
Compare TJA1043TK/1Y with alternatives